CONN RCPT 8POS IDC 28AWG GOLD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-111623-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-111623-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.