
9-position, right-angle wire-to-board power connector featuring male pin contacts with gold-plated copper alloy. This shrouded connector offers a 5.08mm pitch, 0.2-inch row spacing, and supports solder termination with a 3.8mm tail length. It operates within a temperature range of -67°C to 221°C, boasts UL and Halogen Free compliance, and a UL94 V-0 flammability rating. Designed for through-hole mounting with PCB retention, it includes mating alignment and retention features.
TE Connectivity 1-1123624-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 24.59mm |
| Housing Color | Black |
| Length | 32.26mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 32.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1123624-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.