
9-position, right-angle wire-to-board power connector featuring male pin contacts with tin plating on a copper alloy base. This shrouded connector offers a 5.08mm pitch and 3 rows, with a 0.2-inch row spacing, designed for solder termination with a 3.8mm tail length. It operates within a temperature range of -67°C to 221°C and is UL recognized, halogen-free, and RoHS compliant, with a UL94 V-0 flammability rating. The connector includes mating alignment and retention features, with PCB mounting retention, and a black housing.
Sign in to ask questions about the TE Connectivity 1-1123624-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1123624-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 24.59mm |
| Housing Color | Black |
| Length | 32.26mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 32.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1123624-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.