
2-position, 1-row wire-to-board power connector with a 0.156-inch pitch. Features a male housing with female socket contacts, rated for 7.5A and 250V AC/DC. Constructed from natural colored Nylon, this straight-oriented, free-hanging connector offers a maximum operating temperature of 105°C and is UL94 V-0 flammability rated. It supports wire gauges from 22AWG to 18AWG and is RoHS compliant.
TE Connectivity 1-1123722-2 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Gender | Male |
| Contact Material | Nylon |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 13.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.413inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Lead Free | Lead Free |
| Length | 7.86mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.524inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1123722-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
