
9-position, 1-row wire-to-board power connector with a 0.156-inch pitch. Features a male housing with a straight orientation, designed for free-hanging mounting. Offers a 7.5A current rating and 250V voltage rating, with a maximum operating temperature of 105°C. Constructed from UL94 V-0 rated nylon, this RoHS compliant connector is suitable for 22-18AWG wire gauges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1123722-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1123722-9 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Gender | Male |
| Contact Material | Nylon |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 13.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.413inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Length | 1.4007inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.524inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1123722-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
