
Single-position, natural-colored wire housing for crimp termination, featuring a straight, cable-mount orientation. This receptacle offers a 7.5A current rating with a 250V voltage rating, designed for wire-to-board connectivity. Constructed from UL94 V-0 rated nylon, it operates within a temperature range of -25°C to 105°C and accommodates wire gauges from 18AWG to 22AWG. The housing provides mating retention and is RoHS compliant.
TE Connectivity 1-1123823-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 14.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.26inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.57inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1123823-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.