
64-position, 2-row female header with 1mm pitch and 0.039 inch row spacing, designed for board-to-board applications. Features straight orientation, SMD/SMT termination, and a 0.211 inch height. Offers a 1A contact current rating with gold/tin/lead/matte plating over nickel underplate. Includes a boss for PCB mounting alignment and is rated for a wide operating temperature range of -67°C to 230°C. This stackable connector system supports a 10mm mated stacking height and is packaged in tape and reel.
Sign in to ask questions about the TE Connectivity 1-120521-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-120521-1 technical specifications.
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Matte |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.211inch |
| Housing Color | Black |
| Length | 34.22mm |
| Mated Stacking Heights | 10mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-120521-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.