Conn Housing PL 6 POS Crimp ST Cable Mount Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Termination | Crimp |
| RoHS | Compliant |
