
11-position, single-row female socket header for board-to-board applications. Features gold-plated bronze contacts with a 2.54mm pitch and 2.5um plating thickness. SMD/SMT termination and vertical PCB mounting orientation. Constructed with UL94 V-0 rated black polymer insulation. Stackable design for flexible interconnect solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1241152-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.2mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1241152-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.