
Crimp-style terminal for general applications, featuring tin plating for reliable conductivity. Designed for insulation diameters up to 0.168 inches and mating tab widths of 0.189 inches. Operates within a temperature range of -40°C to 140°C. This sealable component is supplied on tape and reel for efficient automated assembly, with a package quantity of 1500 units.
Sign in to ask questions about the TE Connectivity 1-1241418-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1241418-3 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 0.168inch |
| Mating Tab Width | 0.189inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1241418-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.