
This 3-contact cable mount housing is designed for use in applications where a secure and reliable connection is required. It features a crimp termination method and is rated for use in environments with a maximum operating temperature of 105°C. The housing is also capable of withstanding a maximum voltage rating of 250VAC. The dimensions of the housing are 15mm in length, 13.9mm in depth, and 25.5mm in height. It has a terminal pitch of 5mm and a body orientation of straight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1241961-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 13.9 |
| Product Height (mm) | 25.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1241961-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.