This is a general RF connector with a nickel-plated body and brass contacts with gold plating. It is not polarized and does not have panel mount retention. The connector is not RoHS compliant and is not sealable. It has one port and is a male connector.
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Number of Ports | 1 |
| Panel Mount Retention | No (Without) |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not Compliant |