
12-position, 2-row wire-to-wire receptacle connector with female socket contacts. Features a straight, free-hanging, cable mount orientation and a 2.5mm pitch with 3.75mm row spacing. Rated for 250V AC operating voltage, this black, UL94 V-0 flammability rated housing is designed for signal applications and accepts 18AWG wire. It operates within a temperature range of -67°C to 221°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1318118-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1318118-6 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 20mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.645inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.582inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318118-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
