
3-position, 1-row wire-to-wire receptacle connector with a 2.5mm pitch. Features a straight, free-hanging, cable mount orientation and crimp termination. Constructed with glass and polyester body material, copper alloy female socket contacts, and a black housing. Rated for 250V AC max operating voltage, with a temperature range of -67°C to 221°C. Compliant with UL, RoHS, Halogen Free, and ELV standards, and carries a UL94 V-0 flammability rating.
TE Connectivity 1-1318120-3 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 20mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.473inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318120-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
