
Eight-position, two-row wire-to-board power connector with a 2.5mm pitch. Features straight male tab contacts with gold plating and a 5A current rating. This shrouded, through-hole mounted connector offers 250V operating voltage and a maximum operating temperature of 221°C. Constructed with a black glass-filled insulation material, it is UL approved and RoHS compliant.
TE Connectivity 1-1318125-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 17.79mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 12.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.098inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 0.134inch |
| Termination | Solder |
| VDE Tested | No |
| Width | 0.519inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318125-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.