16-position, 2-row right-angle male pin connector for signal applications. Features brass contacts with tin plating, a 0.087-inch pitch, and a 0.025-inch tab size. Operates within a -22°C to 221°C temperature range and supports a maximum DC voltage of 12V. Through-hole mounted with a black housing and UL94 HB flammability rating.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.906inch |
| RoHS | Compliant |
