
16-position, 2-row right-angle signal connector with male pin contacts. Features brass contacts with tin plating and a 0.025 inch pitch. Operates within a -22°C to 221°C temperature range and supports a maximum DC voltage of 12V. Through-hole mounting with solder termination. Black housing, UL94 HB flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1318382-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318382-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
