12-position, 2-row shrouded header assembly for signal applications. Features brass contacts with gold plating, a black housing, and a right-angle orientation. Designed for 1.6mm PCB thickness with a 0.087-inch pitch. Operates within a temperature range of -22°C to 221°C and has a maximum DC voltage rating of 12V. Compliant with ELV and RoHS standards, with a UL94 HB flammability rating.
TE Connectivity 1-1318772-0 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318772-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.