
12-position shrouded header with male pin contacts for signal applications. Features brass contacts with tin plating and a 0.217-inch mating length. This through-hole component has a 0.087-inch pitch and a 2-row configuration, designed for 1.6mm PCB thickness. Operating temperature range is -22°C to 221°C with a 12V DC voltage rating. RoHS and ELV compliant, supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1318772-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Female |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318772-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.