
12-position shrouded header, right-angle, through-hole mount with a 2.2mm pitch. Features male pin contacts with tin-plated brass construction and a tin mating finish, suitable for signal applications. Operates within a temperature range of -22°C to 221°C with a 12V DC voltage rating. Housing and insulation are black, made from glass material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1318772-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318772-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
