
Straight, male RF coaxial connector with 50 Ohm impedance, operating from 0 to 11 GHz. Features brass body and contact with silver plating, and PTFE dielectric. Designed for cable mounting with a crimp termination, suitable for free hanging applications. Rated for a temperature range of -65°C to 165°C.
TE Connectivity 1-1337416-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 20mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.9mm |
| Material | Brass |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337416-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.