
N Type female RF coaxial connector, straight panel mount with solder termination. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a voltage rating of 1kV. Constructed with a brass body and contact material, both plated in silver, and a PTFE dielectric. Designed for panel mounting with a flange, offering a maximum operating temperature of 165°C and a minimum of -65°C.
TE Connectivity 1-1337418-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 29.1mm |
| Material | Brass |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337418-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
