
Straight, male BNC plug for 50 Ohm impedance, featuring a brass body with silver plating and a silver-plated brass center contact. Utilizes PTFE dielectric material for insulation, operating from 0 to 4 GHz with a maximum frequency of 4GHz. Designed for solder termination and free hanging, cable mount applications, with a voltage rating of 500V and a maximum operating temperature of 165°C.
TE Connectivity 1-1337421-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.9mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337421-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.