
RF coaxial connector, BNC series, straight jack, female gender, designed for crimp termination. Features 50 ohm impedance, 4GHz maximum operating frequency, and silver-plated brass body and center contact. Constructed with a PTFE dielectric and brass contact material, this connector offers a voltage rating of 500V and operates within a temperature range of -65°C to 165°C. Suitable for RG58C, RG141A, URM43, and URM76 cable types.
TE Connectivity 1-1337442-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.7mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337442-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
