
RF coaxial connector, BNC series, straight panel mount receptacle with a 75 Ohm impedance. Features a brass body with nickel plating and gold-plated brass center contacts. Operates from 0Hz to 2GHz with a maximum frequency of 2GHz and a voltage rating of 500V. Dielectric is PTFE, offering a mating cycle of 500 and an insertion loss of 0.2dB. Suitable for panel mounting and free hanging applications, with a maximum operating temperature of 165°C.
TE Connectivity 1-1337443-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 31.7mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337443-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
