
Tee style RF coaxial adapter with 75 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating and gold-plated brass center contacts. Dielectric material is PTFE, with a maximum operating temperature of 165°C. Designed for free hanging mounting and offers 500 mating cycles.
TE Connectivity 1-1337458-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Tee Style |
| Package Quantity | 50 |
| Packaging | Bag |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337458-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.