
SMB Receptacle, Straight, Panel Mount RF Connector. Features 50 Ohm impedance, operating frequency from 0Hz to 4GHz, and a maximum frequency of 4GHz. Constructed with a brass body and center contact, both plated in gold. Utilizes PTFE dielectric material for reliable performance. Rated for 250V, with a maximum operating temperature of 165°C and a minimum of -65°C. Offers 500 mating cycles and 0.3dB insertion loss.
Sign in to ask questions about the TE Connectivity 1-1337479-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1337479-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.3mm |
| Dielectric Material | PTFE |
| Gender | Receptacle |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337479-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
