
Female SMB connector with a brass body and gold plating, featuring a PTFE dielectric. This straight, through-hole mount component offers 50-ohm impedance and operates up to 4 GHz with a maximum insertion loss of 0.3dB. Designed for coaxial cable termination via solder, it supports 500 mating cycles and a voltage rating of 250V, with an operating temperature range of -65°C to 165°C.
TE Connectivity 1-1337482-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Outside Diameter | 4.75mm |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.126inch |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Tail Length | 3.9mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337482-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.