
Right-angle RF coaxial connector with a 50-ohm impedance, designed for frequencies from 0Hz to 4GHz. Features a zinc alloy body with nickel plating and brass center contacts plated with copper and gold. This through-hole mount connector supports panel and bulkhead mounting with a front-side nut, offering 500 mating cycles and a voltage rating of 500V. Operating temperature range is -55°C to 85°C, with polyethylene dielectric and a silver housing color.
TE Connectivity 1-1337494-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Copper, Gold |
| Depth | 14.76mm |
| Dielectric Material | PE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Length | 35.57mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.