RF coaxial connector, BNC type, male gender, straight orientation, designed for cable mounting. Features 75 Ohm impedance, operating frequency range of 0Hz to 2GHz, and a maximum frequency of 2GHz. Constructed with a brass body plated in nickel and brass contacts plated in gold, utilizing a PTFE dielectric. Offers 500 mating cycles, a voltage rating of 500V, and a maximum operating temperature of 165°C. Insertion loss is 0.2dB.
Sign in to ask questions about the TE Connectivity 1-1337537-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1337537-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337537-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.