
Right-angle, female RF coaxial connector designed for cable-to-board applications. Features a 50-ohm impedance and operates from 0 Hz to 4 GHz. Constructed with a brass contact material and polyethylene dielectric, offering gold plating on the center contact and nickel plating on the body. Rated for 500V and 500 mating cycles, with a maximum operating temperature of 185°C. Supplied in a box of 100 units.
TE Connectivity 1-1337543-0 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 34.9mm |
| Dielectric Material | PE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Length | 14.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Thickness | 0.13inch |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Tail Length | 4.9mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337543-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
