
FME coaxial connector, straight jack, female gender, 50 ohm impedance, designed for RG174A, RG188A, and RG316 coaxial cables. Features brass body with nickel plating and brass center contact with gold plating. Operates from 0 to 2 GHz with a maximum frequency of 2 GHz and a voltage rating of 100V. Offers a low insertion loss of 0.2dB and a wide operating temperature range of -55°C to 85°C. Termination is crimp, with a free hanging, cable mount orientation.
TE Connectivity 1-1337551-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | Polyoxymethylene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 27.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FME |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337551-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.