RF coaxial connector, FME type, female gender, straight orientation, and cable mount. Features 50 Ohm impedance, operating frequency range of 0 to 2 GHz, and a maximum frequency of 2 GHz. Constructed with a brass body plated in nickel, brass contacts plated in gold, and a PTFE dielectric. Offers a voltage rating of 500V, insertion loss of 0.5dB, and operates within a temperature range of -55°C to 85°C. Termination method is crimp.
TE Connectivity 1-1337552-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337552-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
