RF coaxial connector, male, straight orientation, designed for cable mounting with a solder termination. Features a 50 Ohm impedance, operating frequency range of 0 to 2 GHz, and a maximum frequency of 1.8 GHz. Constructed with a brass body plated in nickel, brass contacts plated in gold, and a polyoxymethylene dielectric. Offers a voltage rating of 335V, VSWR of 1.3, and insertion loss of 0.5dB. Suitable for panel, bulkhead, and rear side nut mounting, with a mating cycle rating of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1337554-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 25.1mm |
| Mating Cycles | 500 |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337554-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.