RF coaxial adapter featuring FME to SMA plug connectors, both male gender. This straight, free-hanging adapter boasts a 50 Ohm impedance and a maximum operating frequency of 2GHz, with a typical VSWR of 1.3 and insertion loss of 0.2dB. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated brass contacts for reliable signal transmission. Designed for 500 mating cycles, this adapter operates within a temperature range of -55°C to 85°C.
TE Connectivity 1-1337558-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector Type A | Plug |
| Connector Type B | SMA, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 22.9mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 2GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337558-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.