
RF / Coaxial Adapter, Inter Series Coaxial, Straight Adapter, N, Plug, BNC, Jack. Features 50 Ohm impedance and a maximum operating frequency of 4 GHz. Constructed with a brass body plated in nickel, and brass contacts with gold plating. Dielectric material is PTFE (Polytetrafluoroethylene). This wire-to-wire connector system is free hanging and has a length of 32.3mm.
TE Connectivity 1-1337567-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.3mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337567-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.