
MCX series RF coaxial connector, male, straight orientation, designed for 50 Ohm impedance and operation up to 6GHz. Features brass body and contact with gold plating, and a PTFE dielectric. This cable mount connector offers a voltage rating of 335V and operates within a temperature range of -65°C to 165°C. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1337580-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 17.3mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337580-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
