Right-angle, cable-mount RF coaxial connector with a 50-ohm impedance, operating from 0Hz to 4GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for solder or crimp termination, offering 500 mating cycles and a voltage rating of 250V. Maximum operating temperature is 165°C, with a length of 11.3mm.
TE Connectivity 1-1337600-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Lead Free | Not Applicable |
| Length | 11.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337600-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.