
14-position, 2-row right-angle power connector with a 2.54mm pitch. Features tin-plated male pin contacts and solder termination for through-hole mounting. Operates within a temperature range of -40°C to 130°C, with 12 signal positions loaded. This unshielded connector is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 1-1355089-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 1.752inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355089-2 to view detailed technical specifications.
No datasheet is available for this part.