2-position, 1-row right-angle shrouded header for wire-to-board applications. Features 2.5mm pitch, IDC termination, and a 2A current rating. Utilizes CuSn contacts with tin plating and a natural colored housing. Designed for discrete wire with a 22AWG gauge and 0.051-inch insulation diameter. Operating temperature range of -40°C to 110°C, with UL94 V-0 flammability rating.
TE Connectivity 1-1355181-2 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.35mm |
| Housing Color | Natural |
| Insulation Diameter | 0.051inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 63V |
| Orientation | Right Angle |
| Package Quantity | 4480 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire/Cable Diameter | 0.051inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355181-2 to view detailed technical specifications.
No datasheet is available for this part.