Four-position, right-angle audio/video connector with IDC termination for 22AWG discrete wire. Features a natural colored, free-hanging housing made of copper alloy with tin plating for its female socket contacts. Rated for 2A contact current and 63V operating supply voltage, with a 2.5mm pitch and 7.35mm height. Operates within a -40°C to 110°C temperature range and meets UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-1355181-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1355181-4 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.35mm |
| Housing Color | Natural |
| Insulation Diameter | 0.051inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 63V |
| Orientation | Right Angle |
| Package Quantity | 2800 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug, AMP |
| Termination | IDC |
| Wire/Cable Diameter | 0.051inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355181-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.