
2-position, 1-row wire-to-wire connector with female socket contacts. Features a black housing, 6mm pitch, and straight orientation. Operates within a -30°C to 100°C temperature range and is RoHS compliant. Designed for crimp termination and free-hanging, cable mounting.
TE Connectivity 1-1355200-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 33mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.894inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6mm |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
