
24-position, 2-row female socket strip with 2.54mm pitch. Features tin-plated bronze contacts with a square shape and tin mating finish. SMD/SMT termination for vertical PCB mounting, with a 6.2mm height and 30.28mm length. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.2mm |
| Insulation Color | Black |
| Length | 30.28mm |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
