
The Micro Quadlok 12-position wire-to-device connector is a black connector system with a depth of 26mm and a length of 17mm. It is compliant with ELV regulations and has a flammability rating of UL94 HB. The connector is made of PBT material and is not lead-free. It is available in a packaging of 2000 units per box and is serviceable. The connector is designed for use in a wide temperature range of -40°C to 248°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1355524-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1355524-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 17mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1355524-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.