Eight-contact, female, right-angle telecom and datacom connector with IDC termination. Features copper contacts with gold plating (1.27um) and a PC exterior housing in violet. Rated for 150V AC, operating between -40°C and 70°C, with UL94 V-0 flammability. This unshielded, panel-mount jack is RoHS compliant and ELV compliant.
TE Connectivity 1-1375055-0 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Violet |
| Keyed | No |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1375055-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
