
8-position, 1-port right-angle telecom and datacom connector featuring IDC termination. This beige, unshielded female jack utilizes copper contacts with gold plating for reliable connectivity. Constructed with a PC exterior housing, it offers a user-selectable direction and is rated UL94 V-0 for flammability. Operating within a temperature range of -40°C to 60°C, this panel-mount component supports a maximum AC voltage of 150V and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1375055-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1375055-1 technical specifications.
| Color | Beige |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Keyed | No |
| Length | 14.48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1375055-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.