8-position, 1-port female telecom and datacom connector with IDC termination. Features copper contacts with gold plating (1.27um thickness) for reliable connectivity. Designed for panel mounting with through-hole termination and a straight orientation. Constructed with a violet PC exterior housing, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1375187-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1375187-0 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Violet |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1375187-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.