
Right-angle, cable-mount RJ-45 connector featuring 8 positions and 8 contacts. IDT termination with copper contacts plated in gold (1.27um thickness). Constructed with a beige PC exterior housing, this unshielded connector operates between -10°C and 60°C. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1-1375190-1 technical specifications.
| Color | Beige |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1375190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.