TE Connectivity 1-1375191-3 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Interior Housing Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | SL 110Connect, AMP |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1375191-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.