
This 6-position straight panel mount connector features a violet exterior housing made of PC material with a flammability rating of UL94 V-0. The contacts are made of bronze with a gold plating thickness of 1.27um. The connector is compliant with ELV and RoHS regulations and is packaged in a bag.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1375193-0 technical specifications.
| Color | Violet |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Violet |
| Keyed | No |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.